Cornell Dubilier D73F821J03 technical specifications.
| Capacitance | 820pF |
| Dielectric | Mica |
| Height | 7.9mm |
| Lead Pitch | 8.7mm |
| Length | 8.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Series | D73 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier D73F821J03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.