Cornell Dubilier D75F391JO3 technical specifications.
| Capacitance | 390pF |
| Dielectric | Mica |
| Height | 6.9mm |
| Lead Pitch | 3.6mm |
| Length | 8.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | No |
| Series | D75 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 500V |
| Width | 4.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier D75F391JO3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.