Cornell Dubilier DCM102U200AA2PC technical specifications.
| Capacitance | 1mF |
| Package/Case | Aluminum |
| Lead Pitch | 12.7mm |
| Max Operating Temperature | 85°C |
| Mount | Screw |
| Packaging | Bulk |
| Series | DCM |
| Tolerance | 75% |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier DCM102U200AA2PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.