Cornell Dubilier DCM133T150DG1B technical specifications.
| Capacitance | 13mF |
| Package/Case | Aluminum |
| Diameter | 76mm |
| Lead Pitch | 31.75mm |
| Length | 220mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Series | DCM |
| Termination | Screw |
| Tolerance | 75% |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier DCM133T150DG1B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.