Cornell Dubilier DCM151T450AB2B technical specifications.
| Capacitance | 150uF |
| Package/Case | Aluminum |
| Diameter | 35mm |
| Lead Pitch | 12.7mm |
| Length | 80mm |
| Life (Hours) | 4000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Series | DCM |
| Termination | Screw |
| Tolerance | 50% |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier DCM151T450AB2B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.