Cornell Dubilier DCM162T250BB2B technical specifications.
| Capacitance | 1.6mF |
| Package/Case | Aluminum |
| Diameter | 50.8mm |
| Lead Pitch | 22mm |
| Length | 79mm |
| Life (Hours) | 4000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Series | DCM |
| Termination | Screw |
| Tolerance | 50% |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier DCM162T250BB2B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.