The DCM182T200AE2B is an aluminum electrolytic capacitor with a capacitance of 1.8mF and a DC rated voltage of 200V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is packaged in bulk and has a screw termination. It measures 35mm in diameter and 130mm in length, with a lead pitch of 12.7mm.
Cornell Dubilier DCM182T200AE2B technical specifications.
| Capacitance | 1.8mF |
| Package/Case | Aluminum |
| Diameter | 35mm |
| Lead Pitch | 12.7mm |
| Length | 130mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Packaging | Bulk |
| Series | DCM |
| Termination | Screw |
| Tolerance | 50% |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier DCM182T200AE2B to view detailed technical specifications.
No datasheet is available for this part.