Cornell Dubilier DCM182T450DP2B technical specifications.
| Capacitance | 1.8mF |
| Package/Case | Aluminum |
| Diameter | 76mm |
| Dielectric Material | Aluminium |
| Height | 149.23mm |
| Lead Pitch | 31.75mm |
| Length | 150mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DCM |
| Termination | Screw |
| Tolerance | 50% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier DCM182T450DP2B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.