
Cornell Dubilier DCM242T450DF2B technical specifications.
| Capacitance | 2.4mF |
| Package/Case | Radial |
| Diameter | 76mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 54mR |
| Height | 143mm |
| Height - Seated (Max) | 5.687inch |
| Lead Pitch | 1.25inch |
| Length | 143mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Clamp |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | DCM |
| Termination | Screw |
| Tolerance | 50% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier DCM242T450DF2B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.