Cornell Dubilier DCM352T250BD2A technical specifications.
| Capacitance | 3.5mF |
| Package/Case | Aluminum |
| Diameter | 50.8mm |
| Dielectric Material | Aluminium |
| Height | 117mm |
| Lead Pitch | 22mm |
| Length | 117.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Series | DCM |
| Termination | Screw |
| Tolerance | 75% |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier DCM352T250BD2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.