Cornell Dubilier DCM413U050DC2B technical specifications.
| Capacitance | 41mF |
| Package/Case | Radial |
| Diameter | 76.2mm |
| Dielectric Material | Aluminium |
| Height | 104.78mm |
| Height - Seated (Max) | 4.187inch |
| Lead Pitch | 31.75mm |
| Length | 105mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DCM |
| Termination | Screw |
| Tolerance | -10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier DCM413U050DC2B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.