Cornell Dubilier DCM602T350DC2B technical specifications.
| Capacitance | 6mF |
| Package/Case | Aluminum |
| Diameter | 76mm |
| Lead Pitch | 31.75mm |
| Length | 105mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | DCM |
| Termination | Screw |
| Tolerance | 50% |
| DC Rated Voltage | 350V |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier DCM602T350DC2B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.