Cornell Dubilier DCM752M400FE2E technical specifications.
| Capacitance | 7.5mF |
| Package/Case | Aluminum |
| Diameter | 89mm |
| Lead Pitch | 31.75mm |
| Length | 130mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Series | DCM |
| Termination | Screw |
| Tolerance | 20% |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier DCM752M400FE2E to view detailed technical specifications.
No datasheet is available for this part.