Cornell Dubilier DCM782U075EC2B technical specifications.
| Capacitance | 7.8mF |
| Package/Case | Aluminum |
| Diameter | 44.45mm |
| Lead Pitch | 19.05mm |
| Length | 104.78mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | DCM |
| Termination | Screw |
| DC Rated Voltage | 75V |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier DCM782U075EC2B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.