Cornell Dubilier DCMC105U010DP2D technical specifications.
| Capacitance | 1F |
| Voltage | 10VDC |
| Tolerance | -10% to 75% |
| DC Rated Voltage | 10VDC |
| ESR | 0.002Ohm |
| Ripple Current | 52800mA |
| Leakage Current | 6000@5MinuA |
| Lifetime | 4000h |
| Size | 76.2 X 149.23mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Special Features | High Capacitance |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Cornell Dubilier DCMC105U010DP2D to view detailed technical specifications.
No datasheet is available for this part.