Cornell Dubilier DCMC105U016DN2D technical specifications.
| Capacitance | 1F |
| Diameter | 76mm |
| Lead Pitch | 31.75mm |
| Length | 194mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DCMC |
| Termination | Screw |
| Tolerance | 75% |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier DCMC105U016DN2D to view detailed technical specifications.
No datasheet is available for this part.