Cornell Dubilier DCMC113T200CC2B technical specifications.
| Capacitance | 11mF |
| Package/Case | Aluminum |
| Diameter | 63.5mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 20.3mR |
| Height | 63.5mm |
| Lead Pitch | 28.6mm |
| Length | 105mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 12.7A |
| RoHS Compliant | Yes |
| Series | DCMC |
| Termination | Screw |
| Tolerance | 50% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier DCMC113T200CC2B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.