Cornell Dubilier DCMC134U016BB2B technical specifications.
| Capacitance | 130mF |
| Package/Case | Aluminum |
| Diameter | 50.8mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 10.5mR |
| Height | 50.8mm |
| Lead Pitch | 22mm |
| Length | 80mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Ripple Current | 15.4A |
| RoHS Compliant | Yes |
| Series | DCMC |
| Termination | Screw |
| Tolerance | 75% |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier DCMC134U016BB2B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.