Cornell Dubilier DCMC134U063DE2B technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 130.942 |
| Polarity | POLARIZED |
| Capacitance | 130000 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 63 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cornell Dubilier DCMC134U063DE2B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.