Cornell Dubilier DCMC152M400BJ5M technical specifications.
| Capacitance | 1.5mF |
| Construction | Cylindrical |
| Diameter | 50.8mm |
| Height | 92.08mm |
| Lead Pitch | 22.23mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DCMC |
| Tolerance | 20% |
| Voltage | 400V |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier DCMC152M400BJ5M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.