
Aluminum electrolytic capacitor with 1.5mF capacitance and 450V DC rating. Features 89.5mΩ ESR, 5.3A ripple current, and 2000 hours life at 85°C. Radial package with screw terminals, measuring 50.8mm diameter and 105mm length. Operating temperature range from -40°C to 85°C.
Cornell Dubilier DCMC152T450BC2B technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Diameter | 50.8mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 89.5mR |
| Height | 50.8mm |
| Height - Seated (Max) | 4.125inch |
| Insulation Material | PVC |
| Lead Diameter | 8mm |
| Lead Free | Lead Free |
| Lead Length | 7.1mm |
| Lead Pitch | 0.875inch |
| Leakage Current | 6mA |
| Length | 105mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 89.5R |
| Ripple Current | 5.3A |
| RoHS Compliant | Yes |
| Series | DCMC |
| Termination | Screw |
| Tolerance | 50% |
| Voltage | 450V |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier DCMC152T450BC2B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
