Cap Aluminum Lytic 15000uF 100V -10% to 75% (63.5 X 66.68mm) Screw Terminal 0.034 Ohm 8900mA 4000h 85°C
Cornell Dubilier DCMC153U100CH2B technical specifications.
| Capacitance | 15mF |
| Package/Case | Aluminum |
| Diameter | 63.5mm |
| ESR (Equivalent Series Resistance) | 33.7mR |
| Lead Pitch | 28.6mm |
| Length | 67mm |
| Life (Hours) | 4000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Ripple Current | 8.9A |
| RoHS Compliant | Yes |
| Series | DCMC |
| Termination | Screw |
| Tolerance | 75% |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier DCMC153U100CH2B to view detailed technical specifications.
No datasheet is available for this part.