Cornell Dubilier DCMC172T500CC1B technical specifications.
| Capacitance | 1.7mF |
| Package/Case | Aluminum |
| Diameter | 63.5mm |
| ESR (Equivalent Series Resistance) | 79.7mR |
| Lead Pitch | 28.6mm |
| Length | 105mm |
| Life (Hours) | 4000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Ripple Current | 6.4A |
| RoHS Compliant | Yes |
| Series | DCMC |
| Termination | Screw |
| Tolerance | 50% |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier DCMC172T500CC1B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.