Cornell Dubilier DCMC182T250EH2B technical specifications.
| Capacitance | 1.8mF |
| Package/Case | Aluminum |
| Diameter | 44.5mm |
| ESR (Equivalent Series Resistance) | 83mR |
| Lead Pitch | 19mm |
| Length | 67mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Ripple Current | 4.4A |
| RoHS Compliant | Yes |
| Series | DCMC |
| Termination | Screw |
| Tolerance | 50% |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier DCMC182T250EH2B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.