Cornell Dubilier DCMC222T400CB5F technical specifications.
| Capacitance | 2.2mF |
| Construction | Cylindrical |
| Diameter | 63.5mm |
| Height | 79.38mm |
| Lead Pitch | 28.58mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DCMC |
| Tolerance | -10% |
| Voltage | 400V |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier DCMC222T400CB5F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.