
Cornell Dubilier DCMC222T450BF2B technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Diameter | 50.8mm |
| ESR (Equivalent Series Resistance) | 58.6mR |
| Height - Seated (Max) | 5.625inch |
| Lead Free | Lead Free |
| Lead Pitch | 0.875inch |
| Length | 143mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DCMC |
| Termination | Screw |
| Tolerance | 50% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier DCMC222T450BF2B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
