Aluminum electrolytic capacitor with 22mF capacitance and 75V DC rating. Features a low 21.4mR ESR and 10.8A ripple current capability. Designed for general-purpose applications with a screw terminal for chassis mounting. Operates within a -40°C to 85°C temperature range, offering 2000 hours of life. Dimensions are 34.93mm diameter and 142.88mm length.
Cornell Dubilier DCMC223U075AF2B technical specifications.
| Capacitance | 22mF |
| Package/Case | Radial |
| Diameter | 34.93mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 21.4mR |
| Features | General Purpose |
| Height | 34.93mm |
| Height - Seated (Max) | 5.687inch |
| Lead Pitch | 12.7mm |
| Length | 143mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 12 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 10.8A |
| RoHS Compliant | Yes |
| Series | DCMC |
| Termination | Screw |
| Tolerance | 75% |
| Voltage Rating | 75V |
| DC Rated Voltage | 75V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier DCMC223U075AF2B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.