Aluminum electrolytic capacitor with 240mF capacitance and 50V DC rating. Features 5.4mR ESR at 120Hz, 30.2A ripple current, and a 2000-hour life at 85°C. Cylindrical aluminum construction with screw terminals, measuring 76.2mm diameter and 149.23mm height. Operating temperature range from -40°C to 85°C.
Cornell Dubilier DCMC244U050DP2D technical specifications.
| Capacitance | 240mF |
| Package/Case | Aluminum |
| Construction | Cylindrical |
| Diameter | 76.2mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 5.4mR |
| Height | 149.23mm |
| Lead Pitch | 31.75mm |
| Length | 149.23mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 30.2A |
| RoHS Compliant | Yes |
| Series | DCMC |
| Termination | Screw |
| Test Frequency | 120Hz |
| Tolerance | 75% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier DCMC244U050DP2D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.