Cornell Dubilier DCMC312U100AA2B technical specifications.
| Package/Case | Aluminum |
| Diameter | 34.9mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 60.2mR |
| Height | 54mm |
| RoHS Compliant | Yes |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier DCMC312U100AA2B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.