Cornell Dubilier DCMC332T250BB2B technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Aluminum |
| Diameter | 50.8mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 46.2mR |
| Height | 79.38mm |
| Insulation Material | PVC |
| Lead Diameter | 8mm |
| Lead Length | 7.1mm |
| Lead Pitch | 22mm |
| Leakage Current | 6mA |
| Length | 80mm |
| Life (Hours) | 4000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Ripple Current | 7.1A |
| RoHS Compliant | Yes |
| Series | DCMC |
| Termination | Screw |
| Tolerance | 50% |
| Voltage | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier DCMC332T250BB2B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.