High-performance aluminum electrolytic capacitor with 3300µF capacitance and 450V DC rating. Features low 0.04 Ohm ESR, 9.2A ripple current capability, and a robust 2000-hour life at 85°C. This radial capacitor offers screw terminal connections for secure mounting and operates across a wide temperature range from -40°C to 85°C. Dimensions are 63.5mm diameter and 130.18mm height, with a 50% tolerance.
Cornell Dubilier DCMC332T450CE2B technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Radial |
| Diameter | 63.5mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 40.4mR |
| Height | 130.18mm |
| Height - Seated (Max) | 5.125inch |
| Insulation Material | PVC |
| Lead Diameter | 8mm |
| Lead Free | Lead Free |
| Lead Length | 7.1mm |
| Lead Pitch | 1.125inch |
| Leakage Current | 6mA |
| Length | 130mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resistance | 0.0404R |
| Ripple Current | 9.2A |
| RoHS Compliant | Yes |
| Series | DCMC |
| Termination | Screw |
| Tolerance | 50% |
| Voltage | 450V |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier DCMC332T450CE2B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.