Cornell Dubilier DCMC352T200BC2B technical specifications.
| Capacitance | 3.5mF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 2inch |
| Height | 104.78mm |
| Height - Seated (Max) | 4.187inch |
| Lead Pitch | 0.875inch |
| Length | 4.125inch |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 11 |
| Packaging | Bulk |
| Ripple Current | 10.8A |
| RoHS Compliant | Yes |
| Series | DCMC |
| Termination | Screw |
| Tolerance | 50% |
| Voltage | 200V |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier DCMC352T200BC2B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.