
Aluminum electrolytic capacitor with 4.3mF capacitance and 200V DC rating. Features 0.046 Ohm ESR and 7.1A ripple current capability. Cylindrical construction with screw terminals, measuring 50.8mm diameter and 79.38mm height. Rated for 4000 hours at 85°C, with a tolerance of -10% to 50%.
Cornell Dubilier DCMC432T200BB2B technical specifications.
| Capacitance | 4.3mF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 50.8mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 46.1mR |
| Height | 79.38mm |
| Height - Seated (Max) | 3.125inch |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Lead Pitch | 0.875inch |
| Length | 80mm |
| Life (Hours) | 4000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 7.1A |
| RoHS Compliant | Yes |
| Series | DCMC |
| Termination | Screw |
| Tolerance | 50% |
| Voltage | 200V |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier DCMC432T200BB2B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
