Cornell Dubilier DCMC433U035AD2B technical specifications.
| Capacitance | 43mF |
| Package/Case | Aluminum |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 17.8mR |
| Lead Pitch | 12.7mm |
| Length | 117.5mm |
| Life (Hours) | 4000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Ripple Current | 9.9A |
| RoHS Compliant | Yes |
| Series | DCMC |
| Termination | Screw |
| Tolerance | 75% |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier DCMC433U035AD2B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.