Cornell Dubilier DCMC463U075BF2B technical specifications.
| Capacitance | 46mF |
| Package/Case | Radial |
| Diameter | 50.8mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 12R |
| Height | 50.8mm |
| Height - Seated (Max) | 5.625inch |
| Lead Free | Lead Free |
| Lead Pitch | 0.875inch |
| Length | 143mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 15.8A |
| RoHS Compliant | Yes |
| Series | DCMC |
| Termination | Screw |
| Tolerance | 75% |
| Voltage Rating | 75V |
| DC Rated Voltage | 75V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier DCMC463U075BF2B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.