Aluminum electrolytic capacitor with 470µF capacitance and 450V DC rated voltage. Features a low 0.253 Ohm ESR and 2.4A ripple current capability, suitable for general-purpose applications. This radial component offers a 2000-hour life at 85°C, with a screw terminal for chassis mounting. Dimensions are 34.93mm diameter and 79.38mm height, with a ±50% capacitance tolerance.
Cornell Dubilier DCMC471T450AB2B technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 34.93mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 253.2mR |
| Features | General Purpose |
| Height | 79.375mm |
| Height - Seated (Max) | 3.187inch |
| Insulation Material | PVC |
| Lead Diameter | 8mm |
| Lead Length | 7.1mm |
| Lead Pitch | 12.7mm |
| Leakage Current | 6mA |
| Length | 80mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 16 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 2.4A |
| RoHS Compliant | Yes |
| Series | DCMC |
| Termination | Screw |
| Tolerance | 50% |
| Voltage | 450V |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier DCMC471T450AB2B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.