Cornell Dubilier DCMC472M450DE5H technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Radial |
| Diameter | 76mm |
| ESR (Equivalent Series Resistance) | 32mR |
| Height | 130.2mm |
| Lead Pitch | 31.75mm |
| Length | 130mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 0.0325R |
| Series | DCMC |
| Termination | Screw |
| Tolerance | 20% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier DCMC472M450DE5H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.