Aluminum electrolytic capacitor with 4700µF capacitance and 250V DC rating. Features a low 31.5mΩ ESR and 8.9A ripple current capability. Designed for general purpose applications with a screw terminal for chassis mounting. Operating temperature range from -40°C to 85°C, with a 2000-hour life expectancy. Dimensions are 50.8mm diameter and 104.78mm height.
Cornell Dubilier DCMC472T250BC2B technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Radial |
| Diameter | 50.8mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 31.5mR |
| Features | General Purpose |
| Height | 104.78mm |
| Height - Seated (Max) | 4.187inch |
| Insulation Material | PVC |
| Lead Diameter | 8mm |
| Lead Length | 7.1mm |
| Lead Pitch | 0.875inch |
| Leakage Current | 6mA |
| Length | 105mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 7 |
| Packaging | Bulk |
| Ripple Current | 8.9A |
| RoHS Compliant | Yes |
| Series | DCMC |
| Termination | Screw |
| Tolerance | 50% |
| Voltage | 250V |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier DCMC472T250BC2B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.