Cornell Dubilier DCMC472T400DC5H technical specifications.
| Capacitance | 4.7mF |
| Package/Case | 104 |
| Construction | Cylindrical |
| Diameter | 76.2mm |
| Height | 104.78mm |
| Lead Pitch | 31.75mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DCMC |
| Tolerance | -10% |
| Voltage | 400V |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier DCMC472T400DC5H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.