Aluminum electrolytic capacitor with 4.7mF capacitance and 450V DC rated voltage. Features 0.0325 Ohm ESR and 12A ripple current capability. Designed for chassis mounting with screw terminals, this radial component operates from -40°C to 85°C with a 2000-hour life expectancy. Dimensions are 76.2mm diameter and 130.2mm height.
Cornell Dubilier DCMC472T450DE2B technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Radial |
| Diameter | 76.2mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 32.5mR |
| Height | 130.2mm |
| Height - Seated (Max) | 5.125inch |
| Insulation Material | PVC |
| Lead Diameter | 8mm |
| Lead Free | Lead Free |
| Lead Length | 7.1mm |
| Lead Pitch | 31.75mm |
| Leakage Current | 6mA |
| Length | 130mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Clamp |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 0.0325R |
| Ripple Current | 12A |
| RoHS Compliant | Yes |
| Series | DCMC |
| Termination | Screw |
| Tolerance | 50% |
| Voltage | 450V |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier DCMC472T450DE2B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.