Cornell Dubilier DCMC473U025BA2B technical specifications.
| Capacitance | 47mF |
| Package/Case | Aluminum |
| Construction | Cylindrical |
| Diameter | 50.8mm |
| ESR (Equivalent Series Resistance) | 21.8mR |
| Height | 53.98mm |
| Lead Pitch | 22.23mm |
| Length | 54mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | No |
| Ripple Current | 9.3A |
| RoHS Compliant | Yes |
| Series | DCMC |
| Termination | Screw |
| Tolerance | 75% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier DCMC473U025BA2B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.