Cornell Dubilier DCMC484U016DC2D technical specifications.
| Capacitance | 480mF |
| Package/Case | Aluminum |
| Diameter | 76.2mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 3.3mR |
| Height | 104.78mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Tolerance | -10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier DCMC484U016DC2D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.