
This aluminum electrolytic capacitor from Cornell Dubilier has a capacitance of 50 millifarads and a DC rated voltage of 75 volts. It features a 75% tolerance and a maximum operating temperature of 85°C. The capacitor is designed for screw mount and has a series termination. It is compliant with RoHS regulations and has a life expectancy of 4000 hours.
Cornell Dubilier DCMC503U075CC2B technical specifications.
| Capacitance | 50mF |
| Package/Case | Aluminum |
| Diameter | 63.5mm |
| ESR (Equivalent Series Resistance) | 15.1mR |
| Lead Pitch | 28.6mm |
| Length | 105mm |
| Life (Hours) | 4000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Ripple Current | 15.2A |
| RoHS Compliant | Yes |
| Series | DCMC |
| Termination | Screw |
| Tolerance | 75% |
| DC Rated Voltage | 75V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier DCMC503U075CC2B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.