
Aluminum electrolytic capacitor with 680µF capacitance and 450V DC rating. Features a low ESR of 169.5mΩ and a ripple current capability of 3.4A. Designed for chassis mounting with screw terminals, this radial component operates from -40°C to 85°C with a 2000-hour life expectancy. Dimensions are 35mm diameter and 104.78mm height.
Cornell Dubilier DCMC681T450AC2B technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 169.5mR |
| Height | 104.78mm |
| Height - Seated (Max) | 4.187inch |
| Insulation Material | PVC |
| Lead Diameter | 8mm |
| Lead Length | 7.1mm |
| Lead Pitch | 12.7mm |
| Leakage Current | 6mA |
| Length | 105mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 13 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 3.4A |
| RoHS Compliant | Yes |
| Series | DCMC |
| Termination | Screw |
| Tolerance | 50% |
| Voltage | 450V |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier DCMC681T450AC2B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
