This 16VDC aluminum cylindrical can electrolytic capacitor features a capacitance of 0.81F and a tolerance of -10% to 75%. It has a high ripple current rating of 42100 and a low leakage current of 6000 at 5 minutes. The capacitor is constructed with an aluminum cylindrical can and has a standard ESR type. It is rated for operation between -40°C and 85°C.
Cornell Dubilier DCMC814U016FD2D technical specifications.
| Capacitance | 0.81F |
| Voltage | 16VDC |
| Tolerance | -10% to 75% |
| DC Rated Voltage | 16VDC |
| ESR | 0.003Ohm |
| Ripple Current | 42100mA |
| Leakage Current | 6000@5MinuA |
| Lifetime | 4000h |
| Size | 88.9 X 117.48mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Special Features | High Capacitance |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Cornell Dubilier DCMC814U016FD2D to view detailed technical specifications.
No datasheet is available for this part.