Cornell Dubilier DCMX123U040AA2B technical specifications.
| Capacitance | 12mF |
| Package/Case | Aluminum |
| Diameter | 34.93mm |
| Dielectric Material | Aluminium |
| Height | 53.98mm |
| Lead Pitch | 12.7mm |
| Length | 54mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DCMX |
| Termination | Screw |
| Tolerance | -10% |
| Voltage Rating | 40V |
| DC Rated Voltage | 40V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier DCMX123U040AA2B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.