Cornell Dubilier DLR1D33K technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.5 |
| Length | 6 |
| Manufacturer Series | DLR |
| Capacitance | 0.003 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 100 |
| Series | DLR |
| Height | 12 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8532.25.00.70 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cornell Dubilier DLR1D33K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.