Cornell Dubilier DME10P12K technical specifications.
| Capacitance | 120nF |
| Height | 18.5mm |
| Lead Pitch | 22.5mm |
| Length | 26mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | No |
| Series | DME |
| Termination | Radial |
| Tolerance | 10% |
| DC Rated Voltage | 1kV |
| Width | 9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier DME10P12K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.