Radial polyester film capacitor with 100nF capacitance and 10% tolerance. Features a 1kV DC rated voltage and 250V AC rated voltage, operating from -55°C to 125°C. This through-hole component has a 17.5mm lead pitch and a 1% dissipation factor, with a 1000-hour life rating. RoHS compliant and supplied in bulk packaging.
Cornell Dubilier DME10P1K-F technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 10mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Dissipation Factor | 1% |
| Height | 20mm |
| Height - Seated (Max) | 0.846inch |
| Lead Diameter | 0.8mm |
| Lead Length | 25mm |
| Lead Pitch | 17.5mm |
| Length | 21mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DME |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 1kV |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 1kV |
| Width | 0.394inch |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier DME10P1K-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.