Cornell Dubilier DME10S47K-F technical specifications.
| Capacitance | 47nF |
| Package/Case | Radial |
| Depth | 7.5mm |
| Dielectric Material | Polyester |
| Dissipation Factor | 1% |
| Height | 15.5mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 17.5mm |
| Length | 21mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DME |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 1kV |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 1kV |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier DME10S47K-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.